Bosch 0601620101 Cordless Jointer

Subtotal (1 unit)*

₩1,040,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,040,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
356-739
제조사 부품 번호:
0601620101
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Product Type

Multitool

Multitool Type

Jointer

Corded/Cordless

Cordless

Vibration Level

1.3m/s²

Model Number

0601620101

Speed

11000rpm

Voltage

18V

Weight

2.6kg

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Biscuit Joiner Professional offers maximum mobility and precision, eliminating the limitations of corded models. Its cordless design allows unrestricted movement around workbenches while delivering outstanding professional results. Users can variably adjust routing depth, height, and angle without additional tools, while clear markings indicate horizontal and vertical cutting positions. For a cleaner work area, the integrated dust port connects directly to the dust bag or a dust extractor within the system, requiring no adapter. Ideal for plunge-cutting crescent-shaped slots for biscuit placement, this joiner supports various joint types, including corner, mitre, bevel, longitudinal, transverse, frame, and mid-wall joints on materials such as chipboard, hardwood, softwood, plywood, and fibreboard. The package includes an L-BOXX 238, a 105 x 22 mm side milling cutter, a dust bag, a clip-on plate, and a pin-type face-wrench.

Increased workplace protection with less dust thanks to direct interface of dust port to dust bag or dust extractor

Maximum mobility while cutting thanks to cordless design

관련된 링크들