Phoenix Contact 5145481 Cordless Engraving Tool

Subtotal (1 unit)*

₩122,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩122,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-695
제조사 부품 번호:
5145481
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Multitool

Multitool Type

Engraving Tool

Corded/Cordless

Cordless

Standards/Approvals

No

Weight

8.2g

제외

COO (Country of Origin):
IN
The Phoenix Contact Engraving Tool is designed to deliver precision and finesse for intricate detailing. With its specialised point angle of 15° and a point diameter of 0.3 mm, this tool is ideal for creating clean and detailed engravings on various materials. Its lightweight construction and expertly designed shape ensure that you have optimal control during use, allowing for accurate and efficient performance in any engraving task. Perfect for both professionals and hobbyists, the P1 graver stands out as an essential addition to your toolkit.

Perfectly crafted for detailed work making it suitable for both professionals and enthusiasts

Durable materials ensure longevity and reliability in challenging conditions

Easy to handle allowing for refined control and intricate designs

관련된 링크들