Renesas Electronics QS3253QG8 Multiplexer/Demultiplexer, 2 CMOS Dual 4:1, Multiplexer, Demultiplexer, 16-Pin QSOP

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
217-3752
제조사 부품 번호:
QS3253QG8
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Logic Family

CMOS

Product Type

Multiplexer/Demultiplexer

Number of Elements per Chip

2

Pin Count

16

Output Type

CMOS/TTL

Mount Type

Surface

Configuration

Dual 4:1

Package Type

QSOP

Minimum Supply Voltage

7V

Maximum Supply Voltage

5V

Maximum On State Resistance

7Ω

Multiplexer/Demultiplexer

Multiplexer, Demultiplexer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Automotive Standard

No

The Renesas Electronics QS3253 series high-speed CMOS TTL-compatible dual 4:1 multiplexer/ demultiplexer with 3-state outputs operates at -40C to +85C. It has 16 lead count and has QSOP package type.

Enhanced N channel FET with no inherent diode to Vcc

5 ohm bidirectional switches connect inputs to outputs

Zero propagation delay, zero ground bounce

Undershoot clamp diodes on all switch and control inputs

관련된 링크들