onsemi MC14052BDTR2G Multiplexer/Demultiplexer, 2 CMOS SP8T, Multiplexer, 16-Pin TSSOP
- RS 제품 번호:
- 186-9792
- 제조사 부품 번호:
- MC14052BDTR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
625개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩30,400.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 600 | ₩1,216.00 | ₩30,380.00 | - |
| 625 - 1225 | ₩1,184.00 | ₩29,620.00 | 2% |
| 1250 + | ₩1,166.00 | ₩29,140.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-9792
- 제조사 부품 번호:
- MC14052BDTR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Multiplexer/Demultiplexer | |
| Logic Family | CMOS | |
| Number of Elements per Chip | 2 | |
| Pin Count | 16 | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Configuration | SP8T | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Minimum Operating Temperature | -55°C | |
| Maximum On State Resistance | 1.2kΩ | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Multiplexer/Demultiplexer | ||
Logic Family CMOS | ||
Number of Elements per Chip 2 | ||
Pin Count 16 | ||
Output Type CMOS | ||
Mount Type Surface | ||
Configuration SP8T | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Multiplexer/Demultiplexer Multiplexer | ||
Minimum Operating Temperature -55°C | ||
Maximum On State Resistance 1.2kΩ | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Length 5.1mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Automotive Standard AEC-Q100 | ||
The MC14051B, MC14052B, and MC14053B analog multiplexers are digitally-controlled analog switches. The MC14051B effectively implements an SP8T solid state switch, the MC14052B a DP4T, and the MC14053B a Triple SPDT. All three devices feature low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.
Triple Diode Protection on Control Inputs
Switch Function is Break Before Make
Supply Voltage Range = 3.0 Vdc to 18 Vdc
Analog Voltage Range (VDD - VEE) = 3.0 to 18 V Note: VEE must be <= VSS
Linearized Transfer Characteristics
Low-noise - 12 nV/sqrt.Cycle, f <= 1.0 kHz Typical
Pin-for-Pin Replacement for CD4051, CD4052, and CD4053
For 4PDT Switch, See MC14551B
For Lower RON, Use the HC4051, HC4052, or HC4053 High-Speed CMOS Devices
관련된 링크들
- onsemi MC14052BDTR2G Multiplexer/Demultiplexer, 2 CMOS SP8T, Multiplexer, 16-Pin TSSOP
- onsemi MC14053BDTR2G Multiplexer/Demultiplexer, 3 CMOS Triple SPDT, Multiplexer, 16-Pin TSSOP
- onsemi MC14066BDTR2G Multiplexer, 4 CMOS Quad SPST, Multiplexer, 14-Pin TSSOP
- onsemi MC14051BDTR2G Multiplexer, 1 CMOS Single 8:1, Multiplexer, 16-Pin TSSOP
- onsemi MC14052BDR2G Multiplexer/Demultiplexer, 2 CMOS Dual DP4T, Multiplexer, 16-Pin SOIC
- onsemi MC74LVX4051DTG Multiplexer/Demultiplexer, 1 CMOS, Demultiplexer, Multiplexer, 16-Pin TSSOP
- onsemi MC74HC4051ADTG Multiplexer/Demultiplexer, 1 CMOS Single, Demultiplexer, Multiplexer, 16-Pin TSSOP
- onsemi MC14052BDG Multiplexer, 2 CMOS Dual, Multiplexer, 16-Pin SOIC