onsemi NC7SV157P6X Multiplexer, 1 Single 2:1, Non-Inverting, Multiplexer, 6-Pin SOT-323
- RS 제품 번호:
- 166-3741
- 제조사 부품 번호:
- NC7SV157P6X
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
6000개 더 담고 ₩36,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩648,000.00
재고있음
- 3,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 3000 | ₩216.00 | ₩648,600.00 | - |
| 6000 + | ₩210.00 | ₩628,800.00 | ₩36,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-3741
- 제조사 부품 번호:
- NC7SV157P6X
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Multiplexer | |
| Number of Elements per Chip | 1 | |
| Pin Count | 6 | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Configuration | Single 2:1 | |
| Minimum Supply Voltage | 900mV | |
| Package Type | SOT-323 | |
| Maximum Supply Voltage | 3.6V | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Multiplexer | ||
Number of Elements per Chip 1 | ||
Pin Count 6 | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Configuration Single 2:1 | ||
Minimum Supply Voltage 900mV | ||
Package Type SOT-323 | ||
Maximum Supply Voltage 3.6V | ||
Multiplexer/Demultiplexer Multiplexer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Automotive Standard No | ||
TinyLogic ULP-A, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 Terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused Gates
HS and HST family intended for 5V or very low speed applications
UHS family Ideal for high speed, low voltage operation
ULP family Ideal for extremely high speed low voltage operation
ULPA family Ideal for low power consumption, low voltage operation
관련된 링크들
- onsemi NC7SV157P6X Multiplexer, 1 Single 2:1, Non-Inverting, Multiplexer, 6-Pin SOT-323
- onsemi NC7SZ157P6X Multiplexer, 1 TinyLogic UHS 2:1 x Multiplexer, Non-Inverting, 6-Pin MicroPak
- Renesas Electronics ISL43L210IHZ-T Multiplexer, 1 CMOS SPST, Non-Inverting, Multiplexer, 6-Pin SOT-323
- Nexperia 74LVC1G157GV-Q100H Multiplexer, 1 74LVC Electric Shock, Non-Inverting, Multiplexer, 6-Pin TSOP
- Nexperia 74LVC157APW,118 Multiplexer, 4 CMOS Quad 2:1, Non-Inverting, Multiplexer, 16-Pin TSSOP
- onsemi MC74LCX157DR2G Multiplexer, 4 CMOS Quad 2:1, Non-Inverting, Multiplexer, 16-Pin SOIC
- Texas Instruments SN74LVC2G157DCUT Multiplexer 74LVC, Inverting, Multiplexer, 8-Pin VSSOP
- Renesas Electronics ISL43210IHZ-T Multiplexer, 1 CMOS/TTL Single SPDT, Non-Inverting, Multiplexer, 6-Pin SOT-23