Keysight Technologies 34192A 3U Rack Mount for Use with 6811B, 6813B, 6812B

Subtotal (1 unit)*

₩198,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩198,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
713-4289
Distrelec 제품 번호:
301-50-462
제조사 부품 번호:
34192A
제조업체:
Keysight Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Keysight Technologies

Product Type

Multimeter Rack Mount Kit

Model Number

34192A 3U

For Use With

6811B, 6813B, 6812B

Kit Contents

Flange X 2, Metric Fastener, Screw

Rack Mount Height

132.6mm

Kit Type

Rack Mount

Standards/Approvals

IEC

COO (Country of Origin):
US

Keysight Technologies Multimeter Rack Mount Kit, 2 Flanges, Metric Fasteners - 34192A


Conveniently mount your testing instrument onto an enclosure rack using this multimeter rack mount kit from Keysight Technologies. It helps to keep your testing device safe when you're not using it, so there's less chance of damage to your multimeter. It comes with two flange brackets and mounting screws, so you've got all the hardware you need for immediate assembly. The unit is designed to fit onto the front of a cabinet, which makes it easy for you to access your tool. For versatility, you can use this kit with any cabinet from the Keysight Technologies System II range.

Features & Benefits


• Flanges come with pre-drilled holes for quick and convenient mounting

• Made from durable metal that's resistant to wear for longevity in harsh environments

• Compatible with the dual-lock link kit (501-281) for mounting instruments alongside one another

Applications


• Laboratories and testing facilities

• Automotive manufacturing

• Electronics

• Gas and oil industries

Are the cabinets in this range lockable?


Yes, to prevent unauthorised access to your testing equipment, you can lock the doors of the cabinets in this range.

Note

Manufacturer’s Warranty

관련된 링크들