RS PRO Elec K Elec K Multimeter Multimeter Kit

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 kit)*

₩739,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Kit(s)
Per Kit
1 - 4₩739,560.00
5 +₩608,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-6018
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Multimeter Kit

Model Number

Elec K

Application

Electrical

Kit Contents

Digital Multimeter, Socket Tester, Pilers, Voltage Indicator, Cutters, Insulation Tester, Screwdrivers

Kit Type

Elec K Multimeter

Standards/Approvals

BS EN 61010, IEC/EN 61010031:2002, CE, IEC/EN 610101:2001

COO (Country of Origin):
CN

RS PRO Electricians Backpack, Tool and Multimeter Kit


RS Pro electrician’s tool kit provides all the accessories needed to make a comprehensive kit ideal for troubleshooting, measurement and solving problems. Designed for professional engineers who work on or around electrically live circuits.

What do you get?


Insulation & Continuity Tester and Test Leads RS5500 (123-1931)

Digital Multimeter RS9660B (161-1629)

Socket Tester RSSR10 (136-5669)

Voltage Indicator RS VP-2 (161-1627)

Backpack (788-7211) – 16” rucksack with reflective piping and comfortable padded shoulder straps

Electrician Toolkit (161-221) - 11 Piece Live Working Tool Kit which includes:

180 mm Combination Pliers

160 mm Snipe Nose Pliers

200 mm Snipe Nose Pliers

160 mm Side Cutters

Slotted Screwdrivers 3 x 100, 4 x 100, 5.5 125, 6.5 x 150 mm

Phillips Screwdrivers PH0 x 80, PH1 x 80, PH2 x 100 mm

RS PRO Insulation & Continuity Tester


Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.

Features and Benefits:


• Large dual display with backlight

• Triple insulation voltage Test Ranges: 200 MΩ/250 V; 200 MΩ/500 V; 2000 MΩ/1000 V

•AC Voltage (40Hz to 400Hz)

• 200 mA short current continuity range

• Test Hold function for easy operation

• Over range indication

• Low battery indication

• Double-moulded plastic housing

•Weight approximately 700g

RS PRO True RMS Digital Multimeter


Category IV rating ensure the highest level of protection against sudden transient over voltage and arcing flash-over with advanced DMM features and True RMS accuracy. This rugged, waterproof and drop-proof multimeter will take whatever rough handling you dish out. Compact meters with double moulded plastic housing and oversized high contrast 4000/6000 counts LCD display.

Features and Benefits:


• Class 2 double insulation

• 4000 counts LCD display

• 1000V dc/ac RMS

• Weight approximately 436g

RS PRO Socket Tester


The professional socket tester has features that allow quick and safe testing. Compact, ergonomic design with soft finger grip. Vivid LEDs indicate a range of wiring conditions including: Correct live / neutral reverse, Live / earth reverse and missing earth.

Features and Benefits:


• Reliable and easy to use

• Clear LED indication of wiring status

• Modern, ergonomic design

• Compact, durable - designed to safety standard as BS EN 61010

• Vivid LEDs indicate a range of wiring conditions including: Correct live / neutral reverse, Live / earth reverse and missing earth

RS PRO Voltage Indicator


The volt finder voltage detector is intended to check for the presence of AC voltage and display radialisation, signalling the user with an LED and Buzzer on. Built-in bright flashlight with ON/OFF button and audible beeper indicator.

관련된 링크들