Martindale, 500mA, 600V Multimeter Fuse, 6.35 mm 32 mm
- RS 제품 번호:
- 481-0980
- 제조사 부품 번호:
- MTL1015
- 제조업체:
- Martindale
Subtotal (1 Bag of 3 units)*
₩16,840.00
재고있음
- 추가로 2026년 11월 09일 부터 31 개 단위 배송
- 추가로 2027년 1월 08일 부터 76 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩16,840.00 | ₩5,614.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 481-0980
- 제조사 부품 번호:
- MTL1015
- 제조업체:
- Martindale
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Martindale | |
| Product Type | Multimeter Fuse | |
| For Use With | RS PRO GS38 | |
| Current | 500mA | |
| Voltage | 600V | |
| Breaking Capacity | 50kA | |
| Material | Metal | |
| Diameter | 6.35mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Martindale | ||
Product Type Multimeter Fuse | ||
For Use With RS PRO GS38 | ||
Current 500mA | ||
Voltage 600V | ||
Breaking Capacity 50kA | ||
Material Metal | ||
Diameter 6.35mm | ||
Length 32mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Martindale MTL1015 Multimeter Fuse, 500mA
Martindale presents these replacement fuses for RS PRO GS38 test leads and fused accessories. This is a metal flat end of the fuse. With a high breaking capacity rates at 500mA with 50 kA rupture current. Ideal spare fuses for test leads.
Features and Benefits:
• 500mA
• 600V voltage to ground
• Compatible with RS PRO GS38
• Dimensions: 6.35 X 32mm
What kind of fuse should you use for a multimeter?
Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They protect multimeters in the event of current overload. The choice of multimeter fuse will depend on the make, model and type of multimeter you're using. Various ampages and voltages are available, and multimeter fuses can be bought individually or in multipacks.
RS offers a wide variety of parts and meter accessory type, available in a range of currents, voltage, shapes and sizes. Whether you need a new fuse or cartridge, circuit breaker, ceramic fuses or a different voltage rating we have a large catalogue of items available to view and order for circuit protection.
Test Lead Fuses
관련된 링크들
- Metrix, 10A, 600V Multimeter Fuse, 6.3 mm 32 mm
- RS PRO, 500mA, 1kV Multimeter Fuse, 6.3 mm 32 mm
- Catu, 1A, 500V Multimeter Fuse 80 mm
- Martindale Multimeter Soft Case for Use with Multimeters
- Fluke, 440mA, 1kV Multimeter Fuse, 10.3 mm 35 mm
- Littelfuse, 3A, 600V Multimeter Fuse, 10.31 mm 34.925 mm
- SAM, 24A Multimeter Fuse
- Martindale Test Probe, 400V, 3.5mA