Fluke Multimeter Soft Case for Use with 11X Series, 170 Series, 70 Series, 20 Series

Subtotal (1 unit)*

₩30,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
828-6350
Distrelec 제품 번호:
176-09-803
제조사 부품 번호:
C35
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Multimeter Soft Case

Accessory Type

Zipped Soft Multimeter Carrying Case

For Use With

11X Series, 170 Series, 70 Series, 20 Series

Height

216mm

Length

76mm

Width

132mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Fluke Multimeter Soft Case, 216mm Height, 132mm Width - C35


This multimeter soft case provides a protective, portable solution for carrying digital test instruments in industrial and field environments. It allows a meter to remain accessible while enclosed and is constructed to withstand everyday use in automation, electronics, electrical and mechanical settings.

Features & Benefits


• Lateral TOP opening allows tool use without removal
• Securing strap holds the instrument during operation
• Durable 600D polyester resists abrasion in workshop conditions
• Compatible format accommodates similar-sized digital meters
• Zip closure offers secure storage during transport

**Applications**


• Suitable for technicians carrying digital multimeters on-site
• Ideal for service engineers needing quick meter access
• Used with handheld testers for maintenance inspections
• Can be used for storage during equipment transportation

How does the design support in-case operation?


The TOP of the case opens sideways and includes an internal strap so a meter can be operated while remaining held within the pouch.

What materials contribute to longevity in industrial use?


The case uses a heavy-duty polyester weave rated at 600D which provides abrasion resistance for regular workshop handling.

What sizes will fit this carry solution?


The internal capacity matches Compact digital meters commonly used by electricians and engineers and corresponds to an overall external envelope of 216x132x76mm.

How is the device secured during transit?


A zippered closure combined with the internal strap prevents movement and keeps leads and accessories contained while transporting.

관련된 링크들