Gossen Metrawatt Power Adapter for Use with Metrahit ISO, Metrahit 27I, Metrahit OUTDOOR, Metrahit ENERGY, Metrahit

Subtotal (1 unit)*

₩421,920.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩421,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
606-3619
제조사 부품 번호:
Z218G
제조업체:
Gossen Metrawatt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gossen Metrawatt

Accessory Type

Power Adapter

Product Type

Multimeter Power Adapter

For Use With

Metrahit ISO, Metrahit 27I, Metrahit OUTDOOR, Metrahit ENERGY, Metrahit T-COM, Metrahit X-TRA, Metrahit 27M, SECULIFE HIT, Metracal MC, Metrahit EXTRA, Metrahit CAL

Standards/Approvals

IEC 610101:2001/VDE 04111:2002, CE

COO (Country of Origin):
DE

Gossen-Metrawatt Multimeter Power Adaptor, IEC 61010-1, CE Certified - Z218G


This multimeter power Adaptor provides a mains-derived supply for a range of Metrahit and compatible instruments. It is designed for use with handheld and bench multimeters and calibrators in testing environments where a stable external power source is required. The Adaptor meets recognised safety standards for safe operation in routine measurement and diagnostic work.

Features and Benefits:


• *Made in Germany
• IEC 61010-1 compliance enhances safety during prolonged use
• CE certification confirms conformity with applicable EU directives
• Compatible with multiple Metrahit devices for flexible deployment

Applications


• Used with Metrahit ISO power supply for laboratory setups
• Suitable for Metrahit OUTDOOR power Adaptor replacement in fieldwork
• Ideal for Metracal MC / Metrahit EXTRA Adaptor pairing in workshops

Which instruments will it supply power to?


It is compatible with Metrahit ISO, Metrahit 27I, Metrahit OUTDOOR, Metrahit ENERGY, Metrahit T-COM, Metrahit X-TRA, Metrahit 27M, SECULIFE HIT, Metracal MC, Metrahit EXTRA and Metrahit CAL.

What standards govern its safety and conformity?


It conforms to IEC 61010-1:2001/VDE 0411:2002 and carries CE marking.

관련된 링크들