Chauvin Arnoux Multifunction Tester 1kV

Subtotal (1 unit)*

₩3,520,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 03일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,520,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-8939
제조사 부품 번호:
P01145445
제조업체:
Chauvin Arnoux
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Chauvin Arnoux

Loop Impedance Test Type

Line to Earth

Product Type

Multifunction Tester

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

1kV

Test Type

Auto Test

Continuity Test Current

200mA

RCD Test Type

Type A, AC

Battery Life

24h

Length

280mm

Width

128mm

Standards/Approvals

VDE 100, IEC 603646, NF C 15100, FD C 16600

Remote Switch Mode

Yes

Height

190mm

Weight

2.2kg

IP Rating

IP53

Test Standards

IEC 61557, EN

Maximum Continuity Resistance

400kΩ

Power Source

Battery

Safety Category Voltage

600V

Safety Category Level

CAT IV, CAT III

Minimum Continuity Resistance

4kΩ

Battery Type

AA

Display Type

LCD

COO (Country of Origin):
FR
The Chauvin Arnoux CA 6113, multi-function electrical installation tester testers are specially designed for quick familiarization and effective operation. The large graphic colour screen with backlighting is particularly easy to read. A rotary switch on the instrument’s front panel gives direct access to all the functions. A large number of visual symbols and audio signals help with quick interpretation of the results in accordance with the standards.

Integrated fuse table for quick reading of the results on the instrument

Li-on battery for a longer battery life

Loop measurement with 1 mΩ resolution

3-level storage

관련된 링크들