Electro PJP ADAFM-TETRA63 Socket Adapter
- RS 제품 번호:
- 263-9239
- 제조사 부품 번호:
- ADAFM-TETRA63
- 제조업체:
- Electro PJP
Subtotal (1 unit)*
₩402,820.00
일시적 품절
- 2027년 1월 13일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩402,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-9239
- 제조사 부품 번호:
- ADAFM-TETRA63
- 제조업체:
- Electro PJP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Electro PJP | |
| Accessory Type | Socket Adapter | |
| Product Type | Multi-Function Tester Accessory | |
| Standards/Approvals | European, others, EN / IEC 61010031:2015, European 2014/35/EU | |
| 모두 선택 | ||
|---|---|---|
브랜드 Electro PJP | ||
Accessory Type Socket Adapter | ||
Product Type Multi-Function Tester Accessory | ||
Standards/Approvals European, others, EN / IEC 61010031:2015, European 2014/35/EU | ||
- COO (Country of Origin):
- FR
The Electro PJP makes adapter for CEE plugs which have five phases and current capacity of 63 A and it have 4 mm female type banana socket. It is used to connect safely 4 mm banana leads to CEE 3P+N+E 6h, 415-volt, 63-ampere power socket and to measure voltages of 3-phase networks with analysers on long periods, to carry out reliable insulation tests on 3-phase networks with insulation testers. The operating temperature range of this adapter is 0 °C to +60 °C.
RoHS compliant
Weight is 0.32 kg
Reinforced insulation between the connections
관련된 링크들
- Electro PJP ADAFM-TETRA32 Socket Adapter, For Use With RS Part Number 821-1964
- Electro PJP ADAFM-TETRA16 Socket Adapter, For Use With RS Part Number 821-2012
- Electro PJP, Black Banana Socket
- Electro PJP AdaBV140 Adapter for use with Screw Terminal Block
- Electro PJP Yellow Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Red Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Black Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Electro PJP Green Banana Adapter With Nickle Plated Brass contacts and Nickel Plated