Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- RS 제품 번호:
- 823-2678
- Distrelec 제품 번호:
- 303-08-573
- 제조사 부품 번호:
- 80715
- 제조업체:
- Kontakt Chemie
Subtotal (1 unit)*
₩20,020.00
재고있음
- 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 823-2678
- Distrelec 제품 번호:
- 303-08-573
- 제조사 부품 번호:
- 80715
- 제조업체:
- Kontakt Chemie
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kontakt Chemie | |
| Product Type | Screen Cleaner | |
| Product Form | Liquid | |
| Trade Name | Screen TFT | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | Copy Machine, TFT Screens, CD Roms, Scanner Beds, LCD Screen, Touch Screens | |
| Food Safe | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kontakt Chemie | ||
Product Type Screen Cleaner | ||
Product Form Liquid | ||
Trade Name Screen TFT | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application Copy Machine, TFT Screens, CD Roms, Scanner Beds, LCD Screen, Touch Screens | ||
Food Safe No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Kontakt Chemie Screen Cleaner, Aerosol Package, 200ml Package Size - 80715
This screen cleaner is formulated for the maintenance of TFT and LCD displays. Its water-based composition effectively removes common contaminants such as fingerprints and nicotine, without the use of harmful solvents or alcohol. It helps ensure sensitive surfaces remain clear and streak-free, optimising visibility.
Features & Benefits
• Cleans sensitive surfaces without leaving streaks
• Removes contaminants like fingerprints and nicotine
• Maintains foam stability during extended use
• Non-dripping formula suitable for vertical surfaces
• Compatible with coated screens, including anti-reflection layers
• Safe for use on a range of electronic devices
Applications
• Cleans PC monitors, notebooks, laptops, and touch screens
• Effective for camcorders, navigation systems, and scanners
• Ideal for cleaning CDs and copy machines
How should the aerosol be applied for effective cleaning?
It is recommended to shake the can well, then spray a thin layer onto a lint-free cloth and gently wipe the screen.
Can it be used on all types of screens?
Yes, it is safe for use on TFT, LCD, and touch screens, though it is advisable to follow specific guidelines from device manufacturers.
What should be done for heavy contaminations?
For stubborn stains, allow the foam to sit for a longer period before wiping it off.
Is the product safe to use inside electronic devices?
No, care should be taken to avoid contact with internal electrical components; always spray onto a cloth rather than directly onto the screen.
Is the foam flammable?
While the propellant is flammable, the foam itself is not flammable under normal circumstances when used correctly.
관련된 링크들
- Kontakt Chemie Cleaner 601 Electrical Cleaner 200 ml Aerosol
- CRC Kontakt 61 200 ml Contact Cleaner Aerosol
- CRC Kontakt 61 400 ml Contact Cleaner Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
- AF Screne-Clene Screen Cleaner 250 ml Aerosol
- Kontakt Chemie Screen Wipes Wet Screen, Dispenser Box 100 Per Pack
- CRC AIRCO CLEANER PRO Air Conditioner Cleaner 500 ml Aerosol
- RS PRO Polish Cleaner 400 ml Aerosol