Siemens Duct Sensor 88 mm 88 mm IP54 24V
- RS 제품 번호:
- 282-5199
- 제조사 부품 번호:
- QFM2160 / BPZ:QFM2160
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩620,800.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩620,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5199
- 제조사 부품 번호:
- QFM2160 / BPZ:QFM2160
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Sensor | |
| Device Type | Duct Sensor | |
| Height | 88mm | |
| Length | 88mm | |
| Width | 222mm | |
| Weight | 180g | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA | |
| IP Rating | IP54 | |
| Series | BPZ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Sensor | ||
Device Type Duct Sensor | ||
Height 88mm | ||
Length 88mm | ||
Width 222mm | ||
Weight 180g | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA | ||
IP Rating IP54 | ||
Series BPZ | ||
- COO (Country of Origin):
- CN
Siemens Duct Sensor for Humidity and Temperature, IP54 - QFM2160
This duct sensor from Siemens is a reliable duct sensor designed for humidity and temperature measurement. With precision engineering, this sensor is a crucial component for maintaining optimal indoor climate conditions. It is Silicone free, RoHS compliant and features IP54 rating according to EN 60529.
Features & Benefits
• Acquire accurate relative humidity and temperature data in air ducts for optimal ventilation and air conditioning control
• IP54 rated enclosure for protection against dust and water
• Wide operating voltage range of AC 24V / DC 13.5 to 35V for flexible installation options
Applications
• Ideal for use in air ducts for ventilation and air conditioning systems
• Suitable for controlling supply or extract air, shifting dew points, or integrating with steam humidifiers
• Compatible with systems and devices capable of acquiring and handling output signals such as DC 0 to 5V, DC 0 to 10V, 4 to 20mA
Can it measure both relative humidity and temperature accurately?
Yes, the sensor is designed to acquire precise data for both relative humidity and temperature in air ducts.
Will it work with various HVAC applications?
Yes, it is versatile and can be used in a wide range of applications within the ventilation and air conditioning industry.
Is it compatible with different systems and devices?
Yes, the sensor can be seamlessly integrated with systems capable of handling DC 0 to V, DC 0 to 10V, 4 to 20mA output signals.
관련된 링크들
- Siemens Duct Sensor Flange 88 mm 80 mm IP54
- Siemens Duct Sensor Flange 88 mm 80 mm IP65
- Siemens Fine Dust Duct Sensor Flange IP54 Screw
- Siemens Outdoor Temperature Sensor Wall Mount 88 mm 80 mm IP65
- Siemens QFM3171D Temperature & Humidity Sensor, 70 °C Max, 100 %RH Max
- Siemens QFM3160D Temperature & Humidity Sensor, 70 °C Max, 100 %RH Max
- Siemens QFA31 Series Temperature & Humidity Sensor, Wall, ±2 %RH Corrugated Cardboard
- Siemens QFA41 Series Temperature & Humidity Sensor, Wall, ±2 %RH Corrugated Cardboard