Ezurio Sentrius BT610 I/O Sensor Bluetooth Chassis Mount 126.5 mm 40 mm IP67 3.6V Screw Terminal
- RS 제품 번호:
- 229-5321
- 제조사 부품 번호:
- 450-00121-K1
- 제조업체:
- Ezurio
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩191,660.00
마지막 RS 재고
- 최종적인 8 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩191,660.00 |
| 5 - 9 | ₩185,880.00 |
| 10 - 24 | ₩182,160.00 |
| 25 + | ₩176,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-5321
- 제조사 부품 번호:
- 450-00121-K1
- 제조업체:
- Ezurio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ezurio | |
| Device Type | Sentrius BT610 I/O Sensor | |
| Product Type | Sensor | |
| Mount Type | Chassis Mount | |
| Height | 126.5mm | |
| Length | 40mm | |
| Width | 81.5mm | |
| Communication Port Type | Bluetooth | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | EU, RCM, ISED, FCC, MIC + Bluetooth SIG | |
| Series | Sentrius | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ezurio | ||
Device Type Sentrius BT610 I/O Sensor | ||
Product Type Sensor | ||
Mount Type Chassis Mount | ||
Height 126.5mm | ||
Length 40mm | ||
Width 81.5mm | ||
Communication Port Type Bluetooth | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals EU, RCM, ISED, FCC, MIC + Bluetooth SIG | ||
Series Sentrius | ||
- COO (Country of Origin):
- TW
The Laird Connectivity, Sentrius BT610 I/O Sensor with Bluetooth 5 turns your wired sensors into IP67-rated battery-operated wireless nodes, providing robust, secure, and cloud ready messaging. Leveraging our BL654 module, it provides full Bluetooth 5 capabilities, opening up industrial and equipment monitoring applications. The BT610 supports a wide range of interface options as a standalone product or can be coupled with off the shelf sensors for a variety of pre-canned applications, such as HVAC monitoring, three-phase AC current sensing, and tank monitoring solutions. These configurations enable users to read and report sensor data to the cloud, define alarm conditions, and configure the sensors through an associated mobile app (Android and iOS)
Full Bluetooth 5 features Inc. LE Coded PHY (4x Bluetooth Range)
IP67-Certified enclosure with vent
Replaceable large-capacity battery
High-gain internal antenna with IPEX locking connector
Built on our experience developing the worlds longest-range Blue