Siemens Indoor Air Quality Multi Sensor LoRa Wall 120 mm 120 mm IP30 57V Backpack with Terminal

Subtotal (1 unit)*

₩2,962,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,962,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-195
제조사 부품 번호:
QNA2820D.EU / S55720-S574
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Device Type

Indoor Air Quality Multi Sensor

Product Type

Sensor

Mount Type

Wall

Height

120mm

Length

120mm

Communication Port Type

LoRa

Width

120mm

Weight

677g

Terminal Type

Backpack with Terminal

Maximum Supply Voltage

57V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Series

Q

IP Rating

IP30

Standards/Approvals

LEED, RCM, CE, WELL, UKCA, RoHS Directive 2011/65/EU, RESET

COO (Country of Origin):
KR
The Siemens Indoor air quality multi sensor is RESET certified, compliant with building certification WELL LEED for well being of people. It has value display and indoor air quality indication. It can be used in rooms and buildings to monitor the indoor air quality status. It is compliant with WELL, LEED building certification in terms of well being of people. The sensors are used as a measuring sensor for building automation and control systems or display units.

Temperature sensor

Relative humidity sensor

CO2 concentrations sensor

TVOC concentrations sensor

Particulate matter PM2.5 concentrations and estimated PM10 value

관련된 링크들