Druck DI620G-B Multi-Function Calibrator, 12 mA, 24V

Subtotal (1 unit)*

₩7,219,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,219,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
576-839
제조사 부품 번호:
DI620G-B
제조업체:
Druck
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Druck

Product Type

Multi-Function Calibrator

Maximum Voltage Measurement

24V

Maximum Pressure Measurement

20bar

Port Connections

USB

Battery Life

12h

Maximum Current Measurement

12mA

Battery Type

Rechargeable Pack

Power Source

15 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Weight

3.4kg

Standards/Approvals

IEC613261, IEC61010, UKCA marked, CE Mark

Model Number

DI620G-B

COO (Country of Origin):
CN

Druck Multi-Function Calibrator, 24V Maximum Voltage Measurement, 20 bar Maximum Pressure Measurement - DI620G-B


This multi-function calibrator is a portable instrument designed for field and bench calibration of sensors and transmitters. It operates from ambient temperatures of 0°C to 50°C and is powered by a 15V supply or an internal rechargeable pack, enabling flexible use across maintenance and commissioning tasks. The unit includes USB connectivity for data transfer and is marked to recognised safety and EMC standards.

Features and Benefits:


• 24V maximum voltage measurement for loop supply verification
• 12mA maximum current measurement to exercise current loops
• 20bar maximum pressure measurement for transmitter calibration
• 12h battery life enabling extended field use
• 3.4kg weight for straightforward transport and handling

Applications


• Suitable for calibration of process transmitters and sensors
• Ideal for on-site loop and pressure verification tasks
• Used with portable test benches during commissioning
• Can be used for maintenance of industrial control systems
• Suited to diagnostics where USB data export is required

What approvals and standards does it meet?


It is certified to IEC 61326 and IEC 61010 and carries UKCA and CE marks.

How is the instrument powered during remote work?


A rechargeable battery pack provides up to 12h operation and it also accepts a 15V external power source.

Which connection options are provided for data or PC integration?


USB connectivity is provided for communication and data transfer.

What are the environmental operating limits?


It is specified for use between 0°C and 50°C.

관련된 링크들