SAUTER REGULATION 2 Port Ball Valve, DN 50 Pipe Size, 40 bar
- RS 제품 번호:
- 766-578
- 제조사 부품 번호:
- VKRA050F310
- 제조업체:
- SAUTER REGULATION
Subtotal (1 unit)*
₩631,664.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩631,664.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 766-578
- 제조사 부품 번호:
- VKRA050F310
- 제조업체:
- SAUTER REGULATION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Ball Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dezincification Resistant Brass Alloy | |
| Standards/Approvals | EN 764 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Ball Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dezincification Resistant Brass Alloy | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION regulating valve is designed for optimal control in heating and cooling systems. It provides efficient management of fluid flow in various applications to enhance energy efficiency and system performance.
Suitable for continuous control of temperatures between -10...150 °C
Regulating valve design ensures precise control with minimal leakage
Features a sturdy grey cast iron body for enhanced durability
Compatible with various SAUTER valve actuators for versatile application
Offers class III leakage rate as per DIN EN 60534-4 standards
관련된 링크들
- SAUTER REGULATION 2 Port Ball Valve, DN 25 Pipe Size, 40 bar
- SAUTER REGULATION 2 Port Ball Valve, DN 32 Pipe Size, 40 bar
- SAUTER REGULATION 2 Port Ball Valve, DN 40 Pipe Size, 40 bar
- SAUTER REGULATION 2 Port Ball Valve, DN 15 Pipe Size, 40 bar
- SAUTER REGULATION 2 Port Ball Valve, DN 20 Pipe Size, 40 bar
- SAUTER REGULATION 2 Port Ball Valve, DN 50 Pipe Size, 40 bar
- SAUTER REGULATION 3 Port Ball Valve, DN 50 Pipe Size, 40 bar
- SAUTER REGULATION 3 Port Ball Valve, DN 20 Pipe Size, 40 bar