SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar
- RS 제품 번호:
- 766-259
- 제조사 부품 번호:
- VUG015F304
- 제조업체:
- SAUTER REGULATION
Subtotal (1 unit)*
₩954,640.00
제조사가 재고 비축중
- 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩954,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 766-259
- 제조사 부품 번호:
- VUG015F304
- 제조업체:
- SAUTER REGULATION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is designed for optimal control in HVAC building systems, ensuring precise regulation and management of temperature and fluid flow for improved energy efficiency.
Offers regulation of heating zones for effective temperature control
Constructed with a nickel-plated cast brass body for durability
Features a soft-sealing plug to minimise leakage
Stuffing box can be replaced under system pressure, enhancing serviceability
Compact design allows for versatile installation options
관련된 링크들
- SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve, DN 65 Pipe Size, 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve, DN 20 Pipe Size, 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve, DN 50 Pipe Size, 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve, DN 80 Pipe Size, 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve, DN 40 Pipe Size, 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve, DN 32 Pipe Size, 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve, DN 25 Pipe Size, 25 bar