Schneider Electric TeSyS U Advanced Motor Starter, 690V, 5.5 kW, 3 Phase, IP20, IP40
- RS 제품 번호:
- 493-8921
- Distrelec 제품 번호:
- 304-01-294
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩264,400.00
재고있음
- 추가로 2026년 11월 16일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩264,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 493-8921
- Distrelec 제품 번호:
- 304-01-294
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Power Rating | 5.5kW | |
| Product Type | Advanced Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Plug-in | |
| IP Rating | IP20, IP40 | |
| Overall Length | 66mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC 60947-6-2, EAC, EN 60947-6-2, ATEX, ASEFA, UL, UL 60947-4-1, CCC, CE, CSA, CSA C22.2 No. 60947-4-1 | |
| Series | TeSyS U | |
| Overall Depth | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Power Rating 5.5kW | ||
Product Type Advanced Motor Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Plug-in | ||
IP Rating IP20, IP40 | ||
Overall Length 66mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals IEC 60947-6-2, EAC, EN 60947-6-2, ATEX, ASEFA, UL, UL 60947-4-1, CCC, CE, CSA, CSA C22.2 No. 60947-4-1 | ||
Series TeSyS U | ||
Overall Depth 60mm | ||
제외
- COO (Country of Origin):
- FR
Schneider Electric TeSys 3-Phase Motor Starter, 24V DC, 5.5kW Power Rating - U-Line Series - LUCB12BL
This 3-phase motor starter from Schneider Electric's TeSys range protects against short circuits, overloads and phase imbalances. Its modular design lets you create a customised solution for your motor control requirements by using plug-in modules that are easy to assemble and wire. These allow for the quick change of control parameters or control voltages for maximum flexibility in motor control applications. Plug-in technology also means that wiring can be prepared in advance of installation and simplifies maintenance work. Enjoy the benefits of easy and quick panel building in industrial environments with this motor starter.
Features & Benefits
• Self-cooling motor to prevent over-heating and reduce downtime
• Detects phase-failure for improved safety and reliability of machinery
• Separation of circuits between the controller and auxiliary circuits for enhanced workplace safety
• Compact, space-saving design with dimensions of 66 (H) x 45 (W) x 60mm (D) for maximum packing efficiency
Applications
• Textile industry
• Pumps and turbines
• Automotive industry
Can I use this motor control unit in harsh industrial environments?
Yes, this motor starter is suitable for harsh industrial use as it has good resistance to shock and vibration. An IP20 (ingress protection) rating means it's protected from accidental finger-touch and objects larger than 12mm.
관련된 링크들
- Schneider Electric TeSyS U Advanced Motor Starter, 690V, 15 kW, IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter, 690V, 9 kW, IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter, 690V, 9 kW, IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter, 690V, 3 kW, IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter, 690V, 15 kW, 3 Phase, IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter, 690V, 1.5 kW, 3 Phase, IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter, 690V, 1.5 kW, 3 Phase, IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter, 690V ac, 7.5 kW, 3 Phase, IP20