Siemens 3RK1395 Motor Starter, Motor Starter, 400V, 5.5 kW, 3 Phase, IP65
- RS 제품 번호:
- 270-8777
- 제조사 부품 번호:
- 3RK1395-6LS71-3AD3
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,325,200.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,325,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-8777
- 제조사 부품 번호:
- 3RK1395-6LS71-3AD3
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A, 1.5A | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 150.5mm | |
| Maximum Voltage | 400V | |
| Overall Width | 294mm | |
| Standards/Approvals | IEC 61000-4-5, IEC 60947-1, IEC 61000-4-4, CE, UL, UKCA | |
| Hazardous Area Certification | No | |
| Overall Depth | 148mm | |
| Series | 3RK1395 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type Motor Starter | ||
Number of Phases 3 | ||
Current Rating 12A, 1.5A | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 150.5mm | ||
Maximum Voltage 400V | ||
Overall Width 294mm | ||
Standards/Approvals IEC 61000-4-5, IEC 60947-1, IEC 61000-4-4, CE, UL, UKCA | ||
Hazardous Area Certification No | ||
Overall Depth 148mm | ||
Series 3RK1395 | ||
- COO (Country of Origin):
- DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter has reversing start and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has two sockets for digital output signals and four sockets for digital input signals. This starter has 25 msec ON delay time and 35 msec OFF delay time.
Full motor protection
AS Interface protocol
CE certificate of suitability
Screw fixing fastening method
관련된 링크들
- Siemens 3RK1395 Motor Starter, Motor Starter, 400V, 5.5 kW, 3 Phase, IP65
- Siemens 3RK1395 Motor Starter, DOL, 400V, 5.5 kW, 3 Phase, IP65
- Siemens 3RK1395 Motor Starter, Motor Starter, 400V, 750 W, 3 Phase, IP65
- Siemens 3RK1395 Motor Starter, DOL, 400V, 750 W, 3 Phase, IP65
- Siemens M200D Motor Starter, Direct on Line, 400V ac, 5.5 kW, 3 Phase, IP65
- Siemens 3RK1325 Motor Starter, Motor, 400V, 5.5 kW, 3 Phase, IP65
- Siemens M200D Motor Starter, DOL, 400V ac, 5.5 kW, 3 Phase, IP65
- Siemens 3RK1325 Motor Starter, DOL, 400V, 5.5 kW, 3 Phase, IP65