Schneider Electric Altivar Soft Starter 690V ac, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

₩2,671,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,671,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-6266
제조사 부품 번호:
ATS480D62Y
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Maximum Supply Voltage

690V ac

Standards/Approvals

UL 60947-4-2, IEC 60664-1, EN/IEC 60947-4-2

Series

Altivar Soft Starter

COO (Country of Origin):
ID

Schneider Electric ATS480D62Y


Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. With an operational rated current of 62A in normal duty, it supplies motor from 15kW to 45kW according to mains voltage. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection. It could be connected in-line or inside the delta to reduce its operational current. The embedded test routine simplifies the commissioning inside the delta. Its dimensions are 190mm (width) x 247mm (depth) x 290mm (height) and it weighs 8,3kg. Altivar Soft Starter ATS480 is designed to address process, infrastructures and industrial machines. It conforms to IEC/EN60947-4-1. It is certified CE, cULus, UKCA, CCC, RCM, EAC, and Marine certified DNV, ABS, BV and CCS. Display terminals, remote mounting kit, communication modules are common with Altivar Drives. Line chokes, DNV kits are common with ATS48. ATS480 is compatible with ATS48, it has same footprint, fixing, torque control algorithm, I/O, menus… The integration of Altivar Soft Starter ATS480 in EcoStruxure drastically simplifies architecture selection, detailed design and execution in automation and electrical systems. It is a Green Premium product designed to take the environmental considerations beyond current directives and regulations, compliant with RoHS and REACH.

The Schneider Electrics Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection.

Reduced engineering time and cost with ATS480, digitally powered by EcoStruxure

Maximize application availability through reinforced robustness and flexibility

Better protection of your assets with embedded cybersecurity best practices

Extend the service lifetime of ATS48 equipment and preserve your investment

The next evolution for soft starters with connectivity, architectures and firmware updates

Environmental performance of the product

관련된 링크들