Schneider Electric Altivar Soft Starter ATS480 690V ac, 250 kW, 3 Phase Soft Starter
- RS 제품 번호:
- 254-6263
- 제조사 부품 번호:
- ATS480D32Y
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,935,800.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,935,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6263
- 제조사 부품 번호:
- ATS480D32Y
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Power Rating | 250kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 690V ac | |
| Standards/Approvals | IEC 60664-1, EN/IEC 60947-4-2, UL 60947-4-2 | |
| Series | Altivar Soft Starter ATS480 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Power Rating 250kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 690V ac | ||
Standards/Approvals IEC 60664-1, EN/IEC 60947-4-2, UL 60947-4-2 | ||
Series Altivar Soft Starter ATS480 | ||
- COO (Country of Origin):
- ID
Motor Starters
The Schneider Electrics Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection.
Reduced engineering time and cost with ATS480, digitally powered by EcoStruxure
Maximize application availability through reinforced robustness and flexibility
Better protection of your assets with embedded cybersecurity best practices
Extend the service lifetime of ATS48 equipment and preserve your investment
The next evolution for soft starters with connectivity, architectures and firmware updates
Environmental performance of the product
관련된 링크들
- Schneider Electric Altivar Soft Starter ATS480 690V ac, 250 kW, 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter 690V ac, 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter Soft Starter, Soft Start, 690V ac, 3 Phase
- Schneider Electric Altivar Soft Starter 690V ac, 3 Phase Soft Starter, IP20
- Schneider Electric Altivar Soft Starter ATS490 690V ac, 790 VA, 3 Phase Soft Start
- Schneider Electric Altivar Soft Starter ATS490 690V ac, 1 kVA, 3 Phase Soft Start
- Schneider Electric Altivar Soft Starter ATS490 690V ac, 1.2 kVA, 3 Phase Soft Start
- Schneider Electric Altivar Soft Starter 690V ac, 200 W, 3 Phase Motor Starter