Schneider Electric Altivar Soft Starter ATS480 690V ac, 250 kW, 3 Phase Soft Starter
- RS 제품 번호:
- 254-6258
- 제조사 부품 번호:
- ATS480C25Y
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩6,920,280.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 다른 지역에서 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,920,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6258
- 제조사 부품 번호:
- ATS480C25Y
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Soft Starter | |
| Power Rating | 250kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 690V ac | |
| Standards/Approvals | EN/IEC 60947-4-2, IEC 60664-1, UL 60947-4-2 | |
| Series | Altivar Soft Starter ATS480 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Soft Starter | ||
Power Rating 250kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 690V ac | ||
Standards/Approvals EN/IEC 60947-4-2, IEC 60664-1, UL 60947-4-2 | ||
Series Altivar Soft Starter ATS480 | ||
- COO (Country of Origin):
- ID
Schneider Electric Altivar Soft Starter ATS480, Soft Starter, 55 to 250kW Power Rating - ATS480C25Y
This soft starter from the Altivar Soft Starter series is designed for efficient control of industrial motors. It operates within a power rating of 55 to 250kW, making it suitable for various demanding applications.
Features & Benefits
• Integrates robust motor overload protection features
• Enables smooth starting and stopping to reduce mechanical stress
• Supports voltage ratings from 208 to 690V AC
• Suitable for 3-phase motor applications, guaranteeing high efficiency
• Features built-in thermal protection for added safety
• Improved energy efficiency promoting sustainable operations
Applications
• Ideal for process and infrastructure
• Employed in high voltage motor control systems
• Invaluable in reducing energy consumption in heavy-duty operations
What operating conditions does this device support?
This device supports an operating temperature range of -15 to 60 °C without derating, ensuring effective performance in varied environments.
How does the soft starter enhance motor longevity in operations?
By providing gradual starting capabilities, it minimises startup torque, thereby reducing mechanical wear and extending motor life in high-demand settings.
What additional features do the integrated modules offer?
The device can be equipped with communication modules for protocols like Profibus DP and Modbus TCP, facilitating seamless integration into existing systems.
관련된 링크들
- Schneider Electric 690V ac, 250 kW, 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter Soft Starter, 690V ac, 3 Phase
- Schneider Electric Altivar Soft Starter 690V ac, 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter 690V ac, 3 Phase Soft Starter, IP20
- Schneider Electric ATS48 690V ac, 160 kW, 3 Phase Soft Starter
- Schneider Electric ATS48 690V ac, 15 kW, 3 Phase Soft Starter, IP20
- Schneider Electric ATS48 690V ac, 45 kW, 3 Phase Soft Starter, IP20
- Schneider Electric Altivar Soft Starter 690V ac, 125 W, 3 Phase Motor Starter