Eaton MSC Motor Starter, DOL, 24V, 3 kW, 3 Phase, IP20
- RS 제품 번호:
- 250-9688
- 제조사 부품 번호:
- 115945 MSC-D-10-M7(24V50HZ)
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩388,800.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩388,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-9688
- 제조사 부품 번호:
- 115945 MSC-D-10-M7(24V50HZ)
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A, 6.3A | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Maximum Voltage | 24V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Width | 45mm | |
| Overall Depth | 95mm | |
| Series | MSC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Motor Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A, 6.3A | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Maximum Voltage 24V | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Width 45mm | ||
Overall Depth 95mm | ||
Series MSC | ||
- COO (Country of Origin):
- DE
The Eaton makes this DOL (Direct On Line) premounted motor starter with minimized wiring time, it consists of a motor-protective circuit-breaker and a contactor. The rated operational voltage for this motor starter ranges from 230 to 415 V and the operational current is 6.6 A. This starter is rated for 1.5 to 3 of power, and offers IP20 degree of protection.
This DOL starter (complete device) consists of a PKZM0 motor protective circuit breaker and a DILM contactor
Only the motor protective circuit breaker on the top-hat rail requires an adapter
The contactors are provided with mechanical support via a mechan
관련된 링크들
- Eaton MSC Motor Starter, DOL, 24V, 1.5 kW, 3 Phase, IP20
- Eaton MSC-D Motor Starter, DOL, 415V, 3 kW, 3 Phase, IP20
- Eaton MSC-D Motor Starter, DOL, 415V, 15 kW, 3 Phase, IP20
- Eaton MSC-DE Motor Starter, DOL, 415V, 15 kW, 3 Phase, IP20
- Eaton MSC-D Motor Starter, DOL, 415V, 4 kW, 3 Phase, IP20
- Eaton MSC-D DOL Starter, DOL, 415V ac, 11 kW, 3 Phase
- Eaton MSC-D DOL Starter, DOL, 415V ac, 15 kW, 3 Phase
- Eaton MSC-D DOL Starter, DOL, 415V ac, 4 kW, 3 Phase