Eaton SDAINL Star Delta Starter, Star Delta, 24V, 7.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

₩872,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩872,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-9349
제조사 부품 번호:
100417 SDAINLM16(24VDC)
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Power Rating

7.5kW

Product Type

Star Delta Starter

Sub Type

Star Delta

Number of Phases

3

Current Rating

16A

Mount Type

Rail

IP Rating

IP20

Overall Length

117mm

Maximum Voltage

24V

Hazardous Area Certification

No

Overall Width

158mm

Standards/Approvals

IEC/EN 61439

Overall Depth

117mm

Series

SDAINL

COO (Country of Origin):
RO

Eaton Star Delta Starter, 16A Current Rating, 7.5 kW Power Rating - 100417 SDAINLM16(24VDC)


This star delta starter by Eaton is a vital component in any industrial setting where power control and motor starting are key requirements. With a current rating of 16A and power rating of 7.5kW, this starter is designed for 3-phase systems. The IP20 rating ensures protection against solid objects, making it suitable for various industrial applications.

Features & Benefits


• The star delta configuration ensures smooth and efficient motor starting, reducing stress on the electrical system

• Built to withstand high-voltage applications, this starter is durable and reliable

• With clear instructions and a user-friendly design, this starter is easy to install and operate

Applications


• Star-delta motor starting for contactor combinations

• Suitable for motors with efficiency class IE3

Will it provide efficient motor starting for high-power applications?


This star delta starter is designed to ensure smooth and efficient motor starting, making it ideal for high-power applications.

Can it be used with motors that have high efficiency ratings?


Yes, it is suitable for motors with efficiency class IE3, ensuring optimal performance.

Is it easy to install and operate?


Yes, this Eaton star delta starter comes with clear instructions and a user-friendly design for easy installation and operation.

관련된 링크들