RS Better World
Siemens 3RW55 480V ac, 55 kW, 3 Phase Soft Starter, IP20, IP00
- RS 제품 번호:
- 226-1596
- 제조사 부품 번호:
- 3RW5543-6HF04
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩14,498,840.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,498,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 226-1596
- 제조사 부품 번호:
- 3RW5543-6HF04
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 55kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw | |
| IP Rating | IP20, IP00 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 393mm | |
| Overall Width | 210mm | |
| Standards/Approvals | IEC 61557-12, CCC, EN ISO 13849-1, EN 62061, CSA, IEC 60529, UL, IEC 81346-2, IEC 61508, IEC 61508-2, CE, IEC 60721, EAC, IEC 51308, TUV /IEC 60947-4-2 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 203mm | |
| Better World Product | Yes | |
| Series | 3RW55 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 55kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Screw | ||
IP Rating IP20, IP00 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 393mm | ||
Overall Width 210mm | ||
Standards/Approvals IEC 61557-12, CCC, EN ISO 13849-1, EN 62061, CSA, IEC 60529, UL, IEC 81346-2, IEC 61508, IEC 61508-2, CE, IEC 60721, EAC, IEC 51308, TUV /IEC 60947-4-2 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 203mm | ||
Better World Product Yes | ||
Series 3RW55 | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 3RW55 failsafe high performance soft starters confidently handle even difficult starting and stopping operations. This device can be used for drives with an output between 5.5 kW and 560 kW at 400 soft starter has an integrated fail-safe digital input to directly connect the EMERGENCY STOP, thus covering SIL 1 STO applications. The detachable HMI and plug-in communication modules such as PROFINET, PROFIBUS, Ethernet/IP and Modbus provide maximum flexibility.
Operational current 210 A
Mounting position vertical (can be rotated +/- 90° and tilted forward or backward +/- 22.5°)
Fastening method screw fixing
Height 393 mm
Width 210 mm
Depth 203 mm
관련된 링크들
- Siemens 3RW55 480V ac, 55 kW, 3 Phase Soft Starter, IP20, IP00
- Siemens 3RW55 480V ac, 55 kW, 3 Phase Soft Starter, IP00, IP20
- Siemens 3RW55 480V ac, 55 kW, 3 Phase Soft Starter
- Siemens 3RW55 480V ac, 22 kW, 3 Phase Soft Starter, IP20, IP00
- Siemens 3RW55 480V ac, 11 kW, 3 Phase Soft Starter, IP20, IP00
- Siemens 3RW55 480V ac, 11 kW, 3 Phase Soft Starter, IP00, IP20
- Siemens 3RW55 480V ac, 22 kW, 3 Phase Soft Starter, IP00, IP20
- Siemens 3RW55 480V ac, 160 kW, 3 Phase Soft Starter, IP20, IP00