RS Better World

Siemens 3RW30 Motor Starter, Soft Start, 400V, 11 kW, 3 Phase, IP20

Subtotal (1 unit)*

₩830,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩830,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
216-6004
제조사 부품 번호:
3RW3026-2BB04
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Starter

Power Rating

11kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

25A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

150mm

Maximum Voltage

400V

Standards/Approvals

EAC

Overall Width

45mm

Hazardous Area Certification

No

Series

3RW30

Overall Depth

150mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RW30 soft starter is specially destined for 3-phase motors of the asynchronous type. The device has an enough set of options to easily start the engine. SIRIUS soft starter devices provide for gentle treatment of the linked motors, reducing the torque. The power supply is protected from dangerous crests by reducing current consumption in the startup. At the contactor, they are utilized in combinations for fuse less starting motors. SIRIUS 3RW 30 electronic soft starters is small and easy to combine with SIRIUS circuit breakers. Siemens Sirius 3RW soft starters give soft start and stop for 3-phase asynchronous engines. This comes without Motor Overload Protection & Thermistor Protection. It has Worldwide approvals (e.g. IEC and UL/CSA).

Compact construction

Low heat dissipation

Easy Handling

관련된 링크들