Siemens 3RA64 Load Feeder, DOL, 690V ac, 7.5 kW, 3 Phase, IP20
- RS 제품 번호:
- 213-0540
- 제조사 부품 번호:
- 3RA6400-1BB42
- 제조업체:
- Siemens
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 213-0540
- 제조사 부품 번호:
- 3RA6400-1BB42
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 8.9A | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V ac | |
| Series | 3RA64 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Load Feeder | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 8.9A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Maximum Voltage 690V ac | ||
Series 3RA64 | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RA6 series is a compact load feeder DOL starter for IO link which has 3 poles and operating frequency of 50 to 60 Hz. The type of electrical connection for main current circuit and connection for control circuit is through screw terminal. The devices combine the functions of circuit breaker, contactor and electronic overload relay and offer extremely high operational reliability. Due to compact design it saves space in the control cabinet and because of removable terminals replacement is easily possible. It is available as direct-on-line or reversing starters and with various setting ranges. It is designed for AC or DC operation.
Ambient temperature is -20 to +60 °C
Mounting type is screw and Snap-On mounting
Design of short-circuit protection is Electromagnetic
관련된 링크들
- Siemens 3RA64 Load Feeder, DOL, 690V ac, 1.5 kW, 3 Phase, IP20
- Siemens 3RA6400 Load Feeder, DOL, 690V ac, 7.5 kW, 3 Phase, IP20
- Siemens 3RA61 Load Feeder, DOL, 24V dc, 370 W, 3 Phase, IP20
- Siemens 3RA6120 Load Feeder, DOL, 690V ac, 750 W, 3 Phase, IP20
- Siemens 3RA21 Load Feeder, DOL, 690V ac, 3 kW, 3 Phase, IP20
- Siemens 3RA2 Load Feeder, DOL, 400V ac, 750 W, 3 Phase, IP20
- Siemens 3RA21 Load Feeder, DOL, 690V ac, 4 kW, 3 Phase, IP20
- Siemens 3RA21 Load Feeder, DOL, 690V ac, 60 W, 3 Phase, IP20