Siemens 3RA61 Load Feeder, DOL, 690V ac, 7.5 kW, 3 Phase, IP20
- RS 제품 번호:
- 213-0533
- 제조사 부품 번호:
- 3RA6120-1DP33
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,349,040.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,349,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-0533
- 제조사 부품 번호:
- 3RA6120-1DP33
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 8.9A | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | UL Approved, RCM Approved, IEC 81346-2, IEC 61508, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60947-6-2, IEC 60529, EAC Approved, CSA Approved, CE Approved/IEC 60947-6-2, CCC approved | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 165mm | |
| Series | 3RA61 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 7.5kW | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 8.9A | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals UL Approved, RCM Approved, IEC 81346-2, IEC 61508, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60947-6-2, IEC 60529, EAC Approved, CSA Approved, CE Approved/IEC 60947-6-2, CCC approved | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 165mm | ||
Series 3RA61 | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RA6 series is a compact load feeder DOL starter which has 3 poles and operating frequency of 50 to 60 Hz. The type of electrical connection for main current circuit is plug-in without terminals and connection for auxiliary circuit is through screw terminal. The devices combine the functions of circuit breaker, contactor and electronic overload relay and offer extremely high operational reliability. Due to compact design it saves space in the control cabinet and because of removable terminals replacement is easily possible. It is available as direct-on-line or reversing starters and with various setting ranges. It is designed for AC or DC operation.
Ambient temperature is -20 to +60 °C
Mounting type is screw and Snap-On mounting
Design of short-circuit protection is Electromagnetic
관련된 링크들
- Siemens 3RA61 Load Feeder, DOL, 690V ac, 3 kW, 3 Phase, IP20
- Siemens 3RA6120 Load Feeder, DOL, 690V ac, 7.5 kW, 3 Phase, IP20
- Siemens 3RA61 Load Feeder, DOL, 690V ac, 750 W, 3 Phase, IP20
- Siemens 3RA61 Load Feeder, DOL, 690V ac, 180 W, 3 Phase, IP20
- Siemens 3RA61 Load Feeder, DOL, 690V ac, 5.5 kW, 3 Phase, IP20
- Siemens 3RA61 Load Feeder, DOL, 690V ac, 1.5 kW, 3 Phase, IP20
- Siemens 3RA6120 Load Feeder, DOL, 690V ac, 3 kW, 3 Phase, IP20
- Siemens 3RA6120 Load Feeder, DOL, 690V ac, 180 W, 3 Phase, IP20