RS Better World
Siemens 3RW52 480V ac, 7.5 kW, 3 Phase Soft Starter, IP20
- RS 제품 번호:
- 211-5821
- 제조사 부품 번호:
- 3RW5236-2AC05
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩10,554,700.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,554,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 211-5821
- 제조사 부품 번호:
- 3RW5236-2AC05
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 7.5kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 306mm | |
| Standards/Approvals | EAC, CSA, UL, CCC | |
| Overall Width | 185mm | |
| Overall Depth | 203mm | |
| Better World Product | Yes | |
| Series | 3RW52 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Soft Starter | ||
Power Rating 7.5kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Screw | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 306mm | ||
Standards/Approvals EAC, CSA, UL, CCC | ||
Overall Width 185mm | ||
Overall Depth 203mm | ||
Better World Product Yes | ||
Series 3RW52 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens Soft Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Attractive and Modular design
관련된 링크들
- Siemens 3RW52 480V ac, 7.5 kW, 3 Phase Soft Starter, IP20
- Siemens 3RW52 480V ac, 160 kW, 3 Phase Soft Starter
- Siemens 3RW52 480V ac, 90 kW, 3 Phase Soft Starter
- Siemens 3RW52 600V ac, 200 kW, 3 Phase Soft Starter
- Siemens 3RW52 600V ac, 110 kW, 3 Phase Soft Starter
- Siemens 3RW52 480V ac, 3 kW, 3 Phase Soft Starter
- Siemens 3RW52 480V ac, 45 kW, 3 Phase Soft Starter
- Siemens 3RW52 480V ac, 75 kW, 3 Phase Soft Starter