RS Better World

Siemens 3RW52 480V ac, 7.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

₩7,542,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,542,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
211-5816
제조사 부품 번호:
3RW5234-6TC05
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Soft Starter

Power Rating

7.5kW

Number of Phases

3

IP Rating

IP20

Mount Type

Screw

Maximum Supply Voltage

480V ac

Overall Length

306mm

Standards/Approvals

CSA, UL, CCC, EAC

Overall Width

185mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

203mm

Series

3RW52

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.

Faster design with fewer components needed

Quicker panel build with faster assembly time and fewer wires per starter

Expandable plug-and–play diagnostics

Attractive and Modular design

관련된 링크들