RS Better World
Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 630 kW, 3 Phase
- RS 제품 번호:
- 210-9621
- 제조사 부품 번호:
- 3RW5552-6HA06
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩39,638,000.00
제조사가 재고 비축중
- 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩39,638,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 210-9621
- 제조사 부품 번호:
- 3RW5552-6HA06
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 630kW | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 630A | |
| Mount Type | Screw Fixing | |
| IP Rating | IP00 | |
| Overall Length | 764mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 478mm | |
| Standards/Approvals | EAC | |
| Series | 3RW55 | |
| Overall Depth | 241mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 630kW | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 630A | ||
Mount Type Screw Fixing | ||
IP Rating IP00 | ||
Overall Length 764mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification No | ||
Overall Width 478mm | ||
Standards/Approvals EAC | ||
Series 3RW55 | ||
Overall Depth 241mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 3RW55 high performance soft starter for demanding applications for smooth starting and stopping of three-phase asynchronous motors. Stepless starting, reducing current peaks, avoiding mains voltage fluctuations during start-up, maintenance-free switching and extremely Easy Handling The integrated bypass enables the very compact design, saves energy. Intelligent monitoring functions protect the soft starter from overheating and the motor from overload. You can also limit the current during startup to an adjustable maximum value. Thanks to the 3-phase control, it is particularly suitable for large motor outputs and inside-delta circuits. It has Removable HMI with colour display for clear measurement and diagnosis displays. It has Worldwide approvals (e.g. IEC and UL / CSA).
Quick and easy commissioning
Various bus connections
ATEX & IECEx-Certifications
관련된 링크들
- Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 630 kW, 3 Phase
- Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 710 kW, 3 Phase
- Siemens 3RW55 Motor Starter, Soft Start, 480V ac, 355 kW, 3 Phase
- Siemens 3RW55 DOL Starter, Soft Start, 480V ac, 7.5 kW, 3 Phase, IP20
- Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 45 kW, 3 Phase
- Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 90 kW, 3 Phase
- Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 55 kW, 3 Phase
- Siemens 3RW55 Motor Starter, Soft Start, 690V ac, 22 kW, 3 Phase