RS Better World

Siemens 3RW40 400V ac, 18.5 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

₩1,490,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,490,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
202-1697
Distrelec 제품 번호:
137-65-984
제조사 부품 번호:
3RW4028-1BB04
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

18.5kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Chassis Mount

IP Rating

IP00

Maximum Supply Voltage

400V ac

Overall Width

45mm

Standards/Approvals

RCM, ATEX, EAC, CCC, CE, UL, CSA

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

Overall Depth

155mm

Series

3RW40

COO (Country of Origin):
CZ

Siemens Motor Adjustable Soft Starter, 400V AC, 18.5kW - 3RW4 Series - 3RW4028-1BB04


Attach this Siemens soft starter to your equipment to control the stop and start-up process of three-induction motors. It releases current at a moderate pace, making it suitable for use in motors that run on 18.5kW power. The insulation voltage of 600V means it won't overheat even in demanding environments. As the unit works with a maximum cable length of 300m, it's a versatile choice for use in large workspaces. Use it to help start-up all kinds of industrial machinery.

• Screw terminals for direct and secure electrical connection

• Ambient temperature range between -25°C and +60°C for safe use in demanding environments

• Ingress protection (IP) rating of IP20 protects against contact with items up to 12.5mm in size

• Safe to use in hazardous environments

• Motor-overload protection prevents damage from excessive current

How do I adjust the settings of this Siemens soft starter?


You can manually tweak the settings of this component using the four rotary switches in the front of the enclosure. These can adjust the current limitation, overload trip time and reset the unit after use.

관련된 링크들