RS Better World
Siemens 3RW50 480V ac, 110 kW, 3 Phase Soft Starter
- RS 제품 번호:
- 200-3933
- Distrelec 제품 번호:
- 302-64-137
- 제조사 부품 번호:
- 3RW5056-6AB14
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩8,988,360.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2026년 12월 24일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,988,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 200-3933
- Distrelec 제품 번호:
- 302-64-137
- 제조사 부품 번호:
- 3RW5056-6AB14
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 110kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 180mm | |
| Standards/Approvals | CE | |
| Overall Width | 120mm | |
| Better World Product | Yes | |
| Overall Depth | 248.4mm | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Series | 3RW50 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Soft Starter | ||
Power Rating 110kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Screw | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 180mm | ||
Standards/Approvals CE | ||
Overall Width 120mm | ||
Better World Product Yes | ||
Overall Depth 248.4mm | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Series 3RW50 | ||
제외
- COO (Country of Origin):
- CZ
Siemens 3RW50 Series Soft Starter, 110 kW Power Rating, 171A Current Rating - 3RW5056-6AB14
This soft starter is a crucial component for industrial motors within the SIRIUS range, designed to provide optimal control over motor start-up. With a power rating of 110 kW and a current capacity of 171A, it operates efficiently across a voltage range of 200 to 480V AC. The device measures 180mm in length, 120mm in width, and 248.4mm in depth, crafted for seamless integration into industrial settings.
Features & Benefits
• Integrated bypass contact system enhances energy efficiency
• Adjustable current limitation optimises motor protection
• Electronic motor overload protection ensures safety during operation
• Supports various communication modules for system integration
• Defined ramp-up and ramp-down times improve mechanical lifespan
• CE certified, assuring compliance with international standards
Applications
• Utilised in motor control for conveyor systems
• Ideal for starting large fans in HVAC systems
• Suitable for pumps requiring controlled start-up and shut down
• Frequently employed in manufacturing assembly lines
• Effective for electric motor in automated processes
What controls and adjustments can be made to optimise performance?
Users can adjust the starting and stopping voltage between 30% to 100%, with customisable ramp-up and ramp-down times of up to 20 seconds to suit specific application needs. Additionally, the adjustable current limiting feature enhances protection.
How does the soft starter manage overload situations?
The built-in electronic motor overload protection continuously monitors the motor's status and provides instant tripping in case of thermal overload, safeguarding both the motor and connected systems.
Can this soft starter handle extreme environmental conditions?
Yes, it is designed for operation in temperatures ranging from -25°C to +60°C, ensuring reliable performance even in challenging conditions while adhering to specific derating practices above 40°C.
관련된 링크들
- Siemens 3RW50 480V ac, 110 kW, 3 Phase Soft Starter
- Siemens 3RW50 600V, 110 kW, 3 Phase Soft Starter
- Siemens 3RW52 480V ac, 110 kW, 3 Phase Soft Starter
- Siemens 3RW55 480V ac, 110 kW, 3 Phase Soft Starter
- Siemens 3RW55 Motor Starter, Soft Start, 480V ac, 110 kW, 3 Phase
- Siemens 3RW50 480V ac, 355 kW, 3 Phase Soft Starter
- Siemens 3RW50 480V ac, 315 kW, 3 Phase Soft Starter
- Siemens 3RW50 480V ac, 90 kW, 3 Phase Soft Starter