Phoenix Contact ELR H3-IES-PT- 24DC/500AC-2 Motor Starter, DOL, 24V, 3 W, 3 Phase, IP20

Subtotal (1 unit)*

₩247,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩247,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-5978
Distrelec 제품 번호:
303-48-076
제조사 부품 번호:
2903916
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Motor Starter

Power Rating

3W

Sub Type

DOL

Number of Phases

3

Current Rating

2.4A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

107.5mm

Maximum Voltage

24V

Hazardous Area Certification

ATEX

Overall Width

22.5mm

Standards/Approvals

EAC Certified

Overall Depth

114mm

Series

ELR H3-IES-PT- 24DC/500AC-2

COO (Country of Origin):
DE

Phoenix Contact Motor Starter, 24V DC Voltage Rating, IP20 Rating - ELR H3-IES-PT- 24DC/500AC-2 - 2903916


Get your system revved up and ready to go with this motor starter from Phoenix Contact. It's a handy device that's used to turn on and off three-phase AC motors up to 500V AC and 2.4 amps. Thanks to its compact dimensions of 114 (D) x 107.5 (L) x 22.5mm (W), the unit fits comfortably in confined spaces. A built-in emergency stop function supports quick and easy shutdown of equipment, so you can rest assured that safety is a top priority.

As the starter has secure push-in connectors, there's no risk of accidental disconnection, even when your setup vibrates. For a long service life, low-wear switching reduces the likelihood of component wear and tear, while bimetal function allows for adjustable current, providing added protection against overload. You'll find this piece of kit commonly used in control applications such as production lines and material handling systems.

Features & Benefits


• Wide operating temperature of -25°C to +70°C means it's suitable for use in challenging locations

• DIN rail mounting makes setup as easy as ABC

• IP20 rating indicates it's finger-safe and protected against objects larger than 12mm

관련된 링크들