Siemens 3RK1308 Soft Starter, DOL, 500V ac, 1.1 kW, 3 Phase, IP20
- RS 제품 번호:
- 184-7090
- Distrelec 제품 번호:
- 303-97-059
- 제조사 부품 번호:
- 3RK1308-0CC00-0CP0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,421,220.00
재고있음
- 추가로 2026년 11월 02일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,421,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-7090
- Distrelec 제품 번호:
- 303-97-059
- 제조사 부품 번호:
- 3RK1308-0CC00-0CP0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 1.1kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 3A | |
| Mount Type | Plug-in | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 30mm | |
| Maximum Voltage | 500V ac | |
| Overall Width | 166.9mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Overall Depth | 142mm | |
| Series | 3RK1308 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Soft Starter | ||
Power Rating 1.1kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 3A | ||
Mount Type Plug-in | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 30mm | ||
Maximum Voltage 500V ac | ||
Overall Width 166.9mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Overall Depth 142mm | ||
Series 3RK1308 | ||
- COO (Country of Origin):
- DE
Siemens Soft Starter, Plug-In Mounting, 3A Current Rating - SIMATIC Series - 3RK1308-0CC00-0CP0
Prevent high loads from damaging motors as they power up with this soft starter from Siemens. It's a direct-online type of starter that keeps wiring simple and allows machines to start up quickly. As a hybrid device using relays and semiconductors, it starts motors gently and efficiently to keep your equipment working at its best. A power rating of 1.1kW makes this a suitable option for high-performance systems, including conveyors, pumps and three-phase motors. Fail-safe functionality ensures the starter shuts down motors in the event of a blockage, minimising damage. It's also fused to safeguard against short circuits and, to help prevent overloads, it has built-in solid-state motor protection. An adjustable trip means you can tailor the safety levels to your application.
Features & Benefits
• Reverse polarity protection to prevent damage from wiring errors
• 20-year service life for long service
• Rotary switch and test button on the front for easy installation and maintenance
• Yellow band on housing makes it easy to identify as a safety device
How do I mount this soft starter?
This soft starter plugs into a compatible SIMATIC base unit (203-2517) and is suitable for horizontal, vertical and flat mounting. It's modular, for easy integration with PLCs.
관련된 링크들
- Siemens 3RK1308 Soft Starter, DOL, 500V ac, 4 kW, 3 Phase, IP20
- Siemens 3RK1308 Soft Starter, DOL, 500V ac, 1.1 kW, 3 Phase, IP20
- Siemens 3RK1308 Soft Starter, Soft Start, 500V ac, 4 kW, 3 Phase, IP20
- Siemens 3RK1308 Soft Starter, 500V ac, 250 W, IP20
- Siemens 3RK1308 Soft Starter, 500V ac, 5.5 kW, IP20
- Siemens 3RK1308 Soft Starter, Reversible, 500V ac, 4 kW, IP20
- Siemens 3RK1308 DOL Starter, Reversible, 500V ac, 250 W, 3 Phase, IP20
- Siemens 3RK1308 Soft Starter, Direct on Line, 500V ac, 5.5 kW, 3 Phase, IP20