Siemens 3RA2 Load Feeder, DOL, 690V ac, 250 W, IP20
- RS 제품 번호:
- 177-0998
- 제조사 부품 번호:
- 3RA2110-0JH15-1BB4
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩800,080.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩800,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-0998
- 제조사 부품 번호:
- 3RA2110-0JH15-1BB4
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 250W | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Current Rating | 850mA | |
| IP Rating | IP20 | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 45mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Standards/Approvals | ATEX, CE, CSA, EAC, IEC 60068-2-27, UL, IEC 60947-4-1 | |
| Overall Depth | 155mm | |
| Series | 3RA2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 250W | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Current Rating 850mA | ||
IP Rating IP20 | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 45mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Standards/Approvals ATEX, CE, CSA, EAC, IEC 60068-2-27, UL, IEC 60947-4-1 | ||
Overall Depth 155mm | ||
Series 3RA2 | ||
제외
- COO (Country of Origin):
- DE
Siemens Contactor
The Siemens SIRIUS 3RA2110 series is 3-pole, 0.25kw contactor. It follows a direct-on-line 400VAC starting mechanism for running a motor. The contactor has been designed to be mounted onto a 60mm busbar systems. This device has an electrical coil voltage rating of 24VDC and a current rating of 1A. It is designed to tolerate the heavy inrush current while driving a motor.
Features and Benefits
• Contactor size is S00
• Electric shock resistance
• Load feeder fuseless
• Long life of 30M switching cycles
• Operating temperature ranges between -20°C and 60°C
• Short circuit protection
• Spring-type terminal
• Vibration resistant
Applications
• Electrical systems
• Factory automation
• Marine transportation
• Mechanical engineering
• Railway transportation
Certifications
• ATEX certified
• CE certified
• CSA certified
• CSA certified
• EAC certified
• IEC 60068-2-27
• IEC 60947-4-1
• IP20 rating
• UL listed
관련된 링크들
- Siemens 3RA2 Load Feeder, DOL, 690V, 750 W, 3 Phase, IP20
- Siemens 3RA21 Load Feeder, DOL, 690V ac, 3 kW, 3 Phase, IP20
- Siemens 3RA21 Load Feeder, DOL, 690V ac, 4 kW, 3 Phase, IP20
- Siemens 3RA21 Load Feeder, DOL, 690V ac, 60 W, 3 Phase, IP20
- Siemens 3RA21 Load Feeder, DOL, 690V ac, 120 W, 3 Phase, IP20
- Siemens 3RA21 Load Feeder, DOL, 690V ac, 90 W, 3 Phase, IP20
- Siemens 3RA21 Load Feeder, DOL, 690V ac, 2.2 kW, 3 Phase, IP20
- Siemens 3RA21 Load Feeder, DOL, 690V ac, 1.5 kW, 3 Phase, IP20