Siemens 3RA2416 Contactor, Star Delta, 220V, 7.5 kW, 3 Phase, IP20
- RS 제품 번호:
- 669-276
- 제조사 부품 번호:
- 3RA2416-8XF31-2AP6
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩884,656.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩884,656.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 669-276
- 제조사 부품 번호:
- 3RA2416-8XF31-2AP6
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Contactor | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 84mm | |
| Maximum Voltage | 220V | |
| Overall Width | 135mm | |
| Standards/Approvals | UL | |
| Overall Depth | 145mm | |
| Series | 3RA2416 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 7.5kW | ||
Product Type Contactor | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 84mm | ||
Maximum Voltage 220V | ||
Overall Width 135mm | ||
Standards/Approvals UL | ||
Overall Depth 145mm | ||
Series 3RA2416 | ||
- COO (Country of Origin):
- DE
The Siemens contactor assembly is designed for star-delta (wye-delta) start AC-3, with a power rating of 7.5 kW at 400 V. It operates with 220 V AC at 50 Hz or 240 V at 60 Hz. This 3-pole, Size S00 unit features spring-type terminals for easy and secure connections. It includes both electrical and mechanical interlocks for enhanced safety. Additionally, it comes with 3 NO integrated auxiliary contacts, making it suitable for motor starting applications using the star-delta configuration.
Compact design allows for easy installation in limited spaces
High operational safety with superior reliability ensures reduced downtime
Innovative technology optimizes performance in diverse applications
Robust construction withstands harsh environmental conditions
User-friendly Interface simplifies control and management of electrical circuits
관련된 링크들
- Siemens 3RA2416 Contactor, Star Delta, 690V, 7.5 kW, 3 Phase, IP20
- Siemens 3RA2416 Contactor, Star Delta, 220V, 5.5 kW, 3 Phase, IP20
- Eaton SDAINL Contactor, Star Delta, 400V ac, 11 kW, 3 Phase
- Eaton SDAINL Contactor, Star Delta, 400V ac, 22 kW
- Eaton SDAINL Contactor, Star Delta, 400V ac, 15 kW
- Schneider Electric TeSyS D Star Delta Starter, Star Delta, 230V ac, 22 kW, 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter, Star Delta, 440V ac, 11 kW, 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter, Star Delta, 230V ac, 30 kW, 3 Phase, IP20