RS Better World
Siemens 3RW 600V ac, 30 kW, 3 Phase Soft Starter, IP20
- RS 제품 번호:
- 276-000
- 제조사 부품 번호:
- 3RW4036-2BB15
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,102,920.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,102,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 276-000
- 제조사 부품 번호:
- 3RW4036-2BB15
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 30kW | |
| Number of Phases | 3 | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 169mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-2, RoHS, EAC, UKCA, REACH, SCIP, UNSPSC, CE, IDEA, WEEE, eClass, ETIM | |
| Overall Width | 197mm | |
| Series | 3RW | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 71mm | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Soft Starter | ||
Power Rating 30kW | ||
Number of Phases 3 | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 169mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-2, RoHS, EAC, UKCA, REACH, SCIP, UNSPSC, CE, IDEA, WEEE, eClass, ETIM | ||
Overall Width 197mm | ||
Series 3RW | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 71mm | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Soft Starter is a sophisticated solution designed to ensure smooth motor operation and increased efficiency. With its integrated bypass contact system and robust protection features, this soft starter is specifically tailored for high performance applications. It accommodates a variety of operating environments, including those with challenging temperature ranges and operational conditions. This model provides a reliable motor overload protection mechanism, alongside adjustable current limitations, catering to diverse industrial needs.
Reliable performance with thyristor technology
Intrinsic and motor overload protection
Adjustable current limitation for precise control
Operates in extreme temperatures
Easy installation with screw and snap on mounting
Complies with international safety standards
Versatile terminal connections for different conductors
관련된 링크들
- Siemens 3RW 600V ac, 30 kW, 3 Phase Soft Starter, IP20
- Siemens 3RW40 500V ac, 30 kW, 3 Phase Soft Starter
- Siemens 3RW 480V ac, 22 kW, 3 Phase Soft Starter, IP20
- Siemens 3RW40 400V ac, 22 kW, 3 Phase Soft Starter, IP20
- Siemens 3RW40 480V ac, 22 kW, 3 Phase Soft Starter, IP20
- Siemens 3RW 600V ac, 37 kW, 3 Phase Soft Starter, IP20
- Siemens 3RW 600V ac, 15 kW, 3 Phase Soft Starter, IP20
- Siemens 3RW 600V ac, 22 kW, 3 Phase Soft Starter, IP20