RS Better World

Siemens 3RW 480V ac, 37 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

₩2,102,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,102,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
275-840
제조사 부품 번호:
3RW3038-2BB04
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Soft Starter

Power Rating

37kW

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

480V ac

Overall Length

197mm

Maximum Operating Temperature

60°C

Overall Width

169mm

Standards/Approvals

EAC, SCIP, eClass, UNSPSC, CE, UKCA, ETIM, REACH, IDEA, WEEE, IEC 60947-2, RoHS

Better World Product

Yes

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

71mm

COO (Country of Origin):
CZ
The Siemens Soft Starter enhances motor control and performance for various industrial applications. It manages smooth start-ups and reduces electrical stress and mechanical wear on 3 phase motors. With an integrated bypass contact system for reduced power losses, it offers efficiency and adaptability with its wide current and voltage handling capabilities.

Wide current range for optimal performance

Environmentally resilient for harsh conditions

Versatile voltage handling

Compact size for easy installation

User friendly controls

Safety features for device and motor protection

Robust construction meets industrial standards

관련된 링크들