RS Better World

Siemens 3RW 480V ac, 15 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

₩954,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩954,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
275-808
제조사 부품 번호:
3RW3027-2BB14
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

15kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

480V ac

Overall Length

57mm

Maximum Operating Temperature

60°C

Overall Width

154mm

Standards/Approvals

RoHS, WEEE, REACH, eClass, UNSPSC, EAC, IEC 60947-2, UKCA, IDEA, CE, SCIP, ETIM

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

182mm

Series

3RW

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to provide reliable and efficient control of motor applications in demanding environments. With a current rating of 32 A and capable of handling motors up to 15 kW, this device effectively reduces the mechanical stress during motor start-up, ensuring a smooth and safe operation. It features an integrated bypass contact system and includes advanced protections to safeguard the motor and enhance operational efficiency.

Thyristor technology for reliability

Compact size for space efficient installation

Versatile voltage compatibility

Easy installation with screw and snap on options

Robust construction for durability

User friendly design for easy maintenance

관련된 링크들