RS Better World
Siemens 3RW 480V ac, 55 kW, 3 Phase Soft Starter, IP20
- RS 제품 번호:
- 275-805
- 제조사 부품 번호:
- 3RW4047-2TB04
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩3,370,400.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,370,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 275-805
- 제조사 부품 번호:
- 3RW4047-2TB04
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 55kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Screw and Snap-On | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 182mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 220mm | |
| Standards/Approvals | IEC 60529, ETIM, IEC 60947-4-2, EAN, UPC, IDEA, DIN 40719, EN 61346-2, REACH, IEC 60721, SCIP, IEC 204-2, eClass, UNSPSC, WEEE, IEC 750 G, RoHS | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Series | 3RW | |
| Better World Product | Yes | |
| Overall Depth | 91mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 55kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Screw and Snap-On | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 182mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 220mm | ||
Standards/Approvals IEC 60529, ETIM, IEC 60947-4-2, EAN, UPC, IDEA, DIN 40719, EN 61346-2, REACH, IEC 60721, SCIP, IEC 204-2, eClass, UNSPSC, WEEE, IEC 750 G, RoHS | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Series 3RW | ||
Better World Product Yes | ||
Overall Depth 91mm | ||
- COO (Country of Origin):
- CZ
The Siemens Soft Starter is engineered for optimal control of motor applications, offering reliable performance paired with an integrated bypass contact system. Designed to manage motors up to 55 kW at 400 V, it incorporates advanced features such as thyristor technology for smooth operation. With extensive protection functions, including motor overload protection and thermistor evaluation, this product enhances efficiency while ensuring motor safety.
Thyristor technology for efficient motor control
Multiple intrinsic protections for motor longevity
Adjustable current limitation for tailored settings
Compact design for easy installation
Suitable for various ambient conditions with IP20 rating
Flexible mounting options
User friendly control for AC and DC inputs
Robust approvals for reliable operation
관련된 링크들
- Siemens 3RW 480V ac, 55 kW, 3 Phase Soft Starter, IP20
- Siemens 3RW40 480V ac, 55 kW, 3 Phase Soft Starter
- Siemens 3RW40 400V ac, 55 kW, 3 Phase Soft Starter
- Siemens 3RW55 480V ac, 55 kW, 3 Phase Soft Starter
- Siemens 3RW55 480V ac, 3 kW, 3 Phase Soft Starter
- Siemens 3RW52 480V ac, 55 kW, 3 Phase Soft Starter
- Siemens 3RW55 480V ac, 30 kW, 3 Phase Soft Starter
- Siemens 3RW55 480V ac, 11 kW, 3 Phase Soft Starter