Eaton Eaton Moeller MSC-D DOL Starter, DOL, 415V ac, 90 W, 3 Phase, IP20
- RS 제품 번호:
- 257-881
- 제조사 부품 번호:
- 283155 MSC-D-0,4-M7(24VDC)
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩323,620.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩323,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-881
- 제조사 부품 번호:
- 283155 MSC-D-0,4-M7(24VDC)
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Power Rating | 90W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | VDE, UL, CSA, CE | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Overall Width | 95mm | |
| Series | Eaton Moeller MSC-D | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Power Rating 90W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification VDE, UL, CSA, CE | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Overall Width 95mm | ||
Series Eaton Moeller MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter combines reliability and unmatched performance for industrial applications. Designed for operation in varying voltage conditions, this electronic starter excels in managing motor control effortlessly. Built with advanced features like temperature compensated overload protection and a versatile mounting method, it ensures optimal performance and safety. The starter is tailored to work seamlessly with motors of efficiency class IE3, widens its applicability across different sectors. With certifications from CE, UL, and CSA, it meets rigorous safety and compliance standards. This compact starter offers an impressive thermal management capacity, rounding out a robust profile well-suited for a diverse range of operational environments.
Compact size enables easy installation in tight spaces
IP20 rating enhances protection from dust and contact
Temperature compensated overload protection optimises performance
Fitted with class 10 short-circuit release for enhanced safety
Designed to operate efficiently at various ambient temperatures
DIN rail mounting facilitates quick and secure setup
Capable of handling short-circuit currents up to 50,000 A
Supports a range of operational voltages for flexibility in applications
관련된 링크들
- Eaton Eaton Moeller MSC-D DOL Starter, DOL, 415V ac, 630 W, 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 11 kW, 3 Phase
- Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 15 kW, 3 Phase
- Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 7.5 kW, 3 Phase
- Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase
- Eaton Eaton Moeller DOL Starter, DOL, 415V, 370 W, 3 Phase
- Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 3 kW, 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 550 W, 3 Phase, IP20