Eaton Eaton Moeller Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS 제품 번호:
- 253-013
- 제조사 부품 번호:
- 199137 RAMO5-W420PNT-412RS1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩3,013,820.00
제조사가 재고 비축중
- 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,013,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-013
- 제조사 부품 번호:
- 199137 RAMO5-W420PNT-412RS1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
제외
- COO (Country of Origin):
- GB
The Eaton Reversing starter represents the pinnacle of innovation in motor control technology. Designed specifically for demanding environments, it streamlines operations with an intuitive PROFINET interface, ensuring seamless integration with various automation systems. Its robust design supports a wide array of applications, making it a reliable choice for industries where efficiency and safety are paramount.
Supports multiple sensor inputs allowing for custom setup
Efficient heat dissipation reduces the risk of overheating
IP65 protection rating ensures durability in challenging environments
Mechanical performance validated to ensure compliance with standards
Optimised for quick installation with plug in connections
관련된 링크들
- Eaton Eaton Moeller Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter, Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter, Rapid Link, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series