Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS 제품 번호:
- 252-663
- 제조사 부품 번호:
- 199065 RAMO5-D201A32-4120S1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,982,440.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,982,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-663
- 제조사 부품 번호:
- 199065 RAMO5-D201A32-4120S1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter is designed to optimise motor performance while ensuring safety and reliability. With its integration of advanced technology, this device supports a variety of applications, particularly in industrial settings where robust systems are required. Built to deliver outstanding efficiency, the product accommodates multiple configurations, enabling seamless integration with existing systems.
Seamless integration capabilities enhance operational flexibility
High thermal stability guarantees reliability under variable conditions
In built electronic motor protection safeguards against overloads
Supports AS Interface for streamlined communication with other devices
Low power consumption contributes to energy efficiency
Mains voltage tolerance enhances operational reliability across conditions
관련된 링크들
- Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter, Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter, Rapid Link, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series