Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS 제품 번호:
- 252-601
- 제조사 부품 번호:
- 198528 RAMO5-D214A31-5120S1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,040,660.00
일시적 품절
- 2026년 10월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,040,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-601
- 제조사 부품 번호:
- 198528 RAMO5-D214A31-5120S1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Mount Type | Vertical | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Standards/Approvals | CCC, CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | |
| Series | Eaton Moeller | |
| Overall Depth | 120mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type DOL Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Mount Type Vertical | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Standards/Approvals CCC, CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | ||
Series Eaton Moeller | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter is designed for robust performance in motor control applications. This innovative solution seamlessly integrates advanced technology and intuitive features, making it ideal for various industrial environments. With its compact design and efficient functionality, it is engineered to handle demanding operational conditions while providing unparalleled reliability.
Robust electromagnetic compatibility reduces interference
Temperature compensated overload protection ensures precise control
Durable construction guarantees a long lifespan in harsh environments
Designed to provide clear status indicators for operational clarity
Meets stringent intensity ratings to support a broad range of applications
관련된 링크들
- Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,