Eaton MSC Motor Starter, Reversing Starter, 415V, 3 kW, 3 Phase, IP20

Subtotal (1 unit)*

₩502,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩502,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-256
제조사 부품 번호:
192388 EMS2-RO-T-9-SWD
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

9A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

99mm

Maximum Voltage

415V

Standards/Approvals

NLDX7 UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14 CE marking UL listed Certified by UL for use in Canada, UL508 IEC/EN 60947-4-2 UL File No.:E338590 UL Category Control No.:NLDX

Hazardous Area Certification

No

Overall Width

22.5mm

Overall Depth

114.5mm

Series

MSC

COO (Country of Origin):
DE
The Eaton reversing starter is designed to enhance the operational efficiency of various motor applications. Featuring a compact design, it facilitates easy installation with push-in terminals, ensuring swift connectivity and a secure fit. The advanced SmartWire-DT compatibility allows for rapid diagnostics, ensuring that any potential operational issues are swiftly addressed. With its robust build, the reversing starter is engineered to withstand diverse environmental conditions, providing reliable performance in both industrial and commercial settings. The device also features automatic and manual reset options, enhancing its adaptability for different operational requirements. The use of temperature compensated overload protection ensures safety and longevity for connected motors, making this starter an essential component for seamless motor management.

Compact design for efficient space utilisation in enclosures

SmartWire-DT compatibility for enhanced diagnostic capabilities

Temperature compensated overload protection for increased safety

Automatic and manual reset functions for operational flexibility

Vertical mounting position for improved installation options

IP20 degree of protection suitable for most industrial environments

Ideal for connecting three-phase motors, improving workflow efficiency

Robust construction designed to resist electromagnetic interference

Supports a wide range of motor ratings for versatile applications

Equipped with visual feedback on operational readiness and overload conditions

관련된 링크들