Eaton DS7 480V ac, 110 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

₩3,507,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,507,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-181
제조사 부품 번호:
134941 DS7-342SX200N0-N
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Soft Starter

Power Rating

110kW

Number of Phases

3

Mount Type

Vertical

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

178mm

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 60947-4-2, CSA-C22.2 No 14-05, CSA22.2-14, CSA-C22.2 No 0-M91, UL 508

Overall Width

108mm

Series

DS7

Overall Depth

178mm

제외

COO (Country of Origin):
GB

Eaton Soft Starter, 110 kW Power Rating, 200A Current Rating - 134941 DS7-342SX200N0-N


This soft starter is designed specifically for three-phase electrical motors, facilitating a smooth and controlled start to prevent mechanical stress. With a power rating of 110kW and capable of handling voltages up to 480 V AC, this robust device is Ideal for various industrial applications. The Compact dimensions of 178mm in length, 108mm in width, and a depth of 178mm make it suitable for tight installations.

Features & Benefits


• Soft start technology reduces mechanical wear on motors
• 200 A current rating ensures compatibility with high-demand applications
• IP20 rating provides adequate protection against ingress of solid objects
• Internal bypass function enhances operational efficiency
• Controls voltage and alleviates electrical transients during start-up

Applications


• Utilised in conveyor systems requiring gradual acceleration
• Suitable for HVAC systems where controlled motor operation is critical
• Implemented in pumps for smooth starting to prevent water hammering
• Ideal for crushers and mills needing a soft start to reduce equipment stress

How does the soft start technology enhance motor longevity?


This technology gradually ramps up the voltage to the motor, which reduces the inrush current during start-up. This minimises mechanical and thermal stress, ultimately extending the lifespan and reliability of the motor.

What protections are in place to ensure safe operation?


The device features an IP20 rating, which prevents access to hazardous parts, and its CSA and UL certifications confirm adherence to rigorous safety standards. It also includes internal bypass contacts for efficient performance.

Can this device accommodate varying ambient conditions?


Yes, it operates effectively in temperatures ranging from -5°C to 40°C, making it suitable for diverse environments, including those with high moisture or temperature fluctuations. It is rated for use up to 2000m with derating beyond 1000m.

What type of motors can this soft starter safely manage?


It is specifically designed for three-phase asynchronous motors, providing controlled starts that are particularly beneficial for applications requiring variable loads.

관련된 링크들