RS PRO 460V, 15 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

₩577,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩577,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-089
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Power Rating

15kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

DIN Rail

Maximum Supply Voltage

460V

Overall Length

140mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60947-4-2:2012, RoHs and Reach, 2014/35/EU - LVD, 2014/30/EU - EMC, EN IEC 63000:2018, UL, cUL, CE

Overall Width

55mm

Series

RS PRO

Overall Depth

118mm

COO (Country of Origin):
GB

RS PRO Compact Soft Starters


Transform your motor control systems with the latest range of RS PRO Compact Soft Starters. Engineered to deliver exceptional performance and reliability, these soft starters are the ideal solution for both three-phase and single-phase motors. RS PRO Compact Soft Starters ensure your motors run smoothly and efficiently, every time. Making them your go-to choice for reliable motor control, perfect for a wide range of applications.

Smooth Performance with 3S Technology


Experience seamless acceleration and deceleration with our advanced automatic ramp control profiles. The integrated 3S Technology ensures a gentle 30-second soft start and a 30-second soft stop, providing stable performance in all operating conditions.

Features and Benefits


  • Compact Design: Space-saving and easy to install

  • 3S Technology: Ensures smooth start and stop operations

  • Built-in Over Current Protection: Safeguards your motor from potential damage

  • Internal Bypass: Enhances efficiency and reduces heat generation

  • Versatile Compatibility: Suitable for both single-phase and three-phase motors

  • DIN Rail Mounted: Simplifies installation and maintenance

  • Specifications


  • Device Type: 3-phase AC Semiconductor Compact Motor Controller

  • Functions: Soft Starter, Fixed Speed Control, Motor Control

  • Current (400V / TC2): 5A, 7A, 9A, 12A, 16A

  • Power Rating (400V / TC2): 2.2kW, 3kW, 4kW, 5.5kW, 7.5kW

  • Indication: Multifunction LEDs on the front panel

  • Bypass: Internally Bypassed

  • Motor Protection: Built-in Over Current Protection

  • Soft Start Time: 1 to 30 seconds

  • Soft Stop Time: 0 to 30 seconds

  • Applications


    The RS PRO Compact Soft Starter is designed to reduce mechanical stress on motors, improving efficiency and extending equipment life. It is suitable for a wide range of applications including;

  • Agitators

  • Ball Mills

  • Bow Thrusters

  • Compressors

  • Conveyors

  • Crushers

  • Fans and much more

  • 관련된 링크들